


KH-SMBJ-SMBK-RG1.78-140MM
- Manufacturer
- MFR.Part #
- KH-SMBJ-SMBK-RG1.78-140MM
- JLCPCB Part #
- C47117083
- Package
- -
- Description
- 14cm 300V SMB-J to SMB-K - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| Voltage Rating | 300V | |
| Input/Output | SMB-J to SMB-K | |
| Line Length | 14cm |

* Images are for reference only
KH-SMBJ-SMBK-RG1.78-140MM
Extended- Manufacturer
- MFR.Part #
- KH-SMBJ-SMBK-RG1.78-140MM
- JLCPCB Part #
- C47117083
- Package
- -
- Description
- 14cm 300V SMB-J to SMB-K - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-SMBJ-SMBK-RG1.78-140MM
Extended- Manufacturer
- MFR.Part #
- KH-SMBJ-SMBK-RG1.78-140MM
- JLCPCB Part #
- C47117083
- Package
- -
- Description
- 14cm 300V SMB-J to SMB-K - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-SMBJ-SMBK-RG1.78-140MM Specifications
KH-SMBJ-SMBK-RG1.78-140MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| Voltage Rating | 300V | |
| Input/Output | SMB-J to SMB-K | |
| Line Length | 14cm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-SMBJ-SMBK-RG1.78-140MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-SMBJ-SMBK-RG1.78-140MM Documents
KH-SMBJ-SMBK-RG1.78-140MM datasheets or manufacturer documentation.
Datasheet: KH-SMBJ-SMBK-RG1.78-140MM Datasheet (PDF)
KH-SMBJ-SMBK-RG1.78-140MM Schematic Symbol & PCB Footprint
The KH-SMBJ-SMBK-RG1.78-140MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.