


HTD5832EQNN
- Manufacturer
- MFR.Part #
- HTD5832EQNN
- JLCPCB Part #
- C46955891
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 128 2 2.5A 340mΩ 3V~5.5V Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection STEP/DIR Yes QFN-28(5x5) Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 128 | |
| Output Current | 2.5A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 340mΩ | |
| Interface | STEP/DIR |

* Images are for reference only
HTD5832EQNN
Extended- Manufacturer
- MFR.Part #
- HTD5832EQNN
- JLCPCB Part #
- C46955891
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 128 2 2.5A 340mΩ 3V~5.5V Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection STEP/DIR Yes QFN-28(5x5) Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HTD5832EQNN
Extended- Manufacturer
- MFR.Part #
- HTD5832EQNN
- JLCPCB Part #
- C46955891
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 128 2 2.5A 340mΩ 3V~5.5V Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection STEP/DIR Yes QFN-28(5x5) Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HTD5832EQNN Specifications
HTD5832EQNN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 128 | |
| Output Current | 2.5A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 340mΩ | |
| Interface | STEP/DIR |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTD5832EQNN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HTD5832EQNN Schematic Symbol & PCB Footprint
The HTD5832EQNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.