
* Images are for reference only
TC0325B4321T5F
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325B4321T5F
- JLCPCB Part #
- C46634360
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 4.32kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 896
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0102
500+
$0.0100
1500+
$0.0098
5000+
$0.0096
Related Products