
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 1.333A | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 89% | |
| Capacitive Load(Max) | 533uF | |
| Voltage - Supply | 36V~160V | |
| Frequency | 275kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery | |
| Output Voltage | ±15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RHD40-110D15W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 1.333A | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 89% | |
| Capacitive Load(Max) | 533uF | |
| Voltage - Supply | 36V~160V | |
| Frequency | 275kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery | |
| Output Voltage | ±15V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RHD40-110D15W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RHD40-110D15W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.