
RM04F1651CT
- Manufacturer
- MFR.Part #
- RM04F1651CT
- JLCPCB Part #
- C4142053
- Package
- 0402
- Description
- -55℃~+155℃ 1.65kΩ 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 0402 | |
| Resistance | 1.65kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
RM04F1651CT
Extended- Manufacturer
- MFR.Part #
- RM04F1651CT
- JLCPCB Part #
- C4142053
- Package
- 0402
- Description
- -55℃~+155℃ 1.65kΩ 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RM04F1651CT
Extended- Manufacturer
- MFR.Part #
- RM04F1651CT
- JLCPCB Part #
- C4142053
- Package
- 0402
- Description
- -55℃~+155℃ 1.65kΩ 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM04F1651CT Specifications
RM04F1651CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 0402 | |
| Resistance | 1.65kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM04F1651CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM04F1651CT Documents
RM04F1651CT datasheets or manufacturer documentation.
Datasheet: RM04F1651CT Datasheet (PDF)
RM04F1651CT Schematic Symbol & PCB Footprint
The RM04F1651CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.