
* Images are for reference only
07D390K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D390K
- JLCPCB Part #
- C43827171
- Package
- Plugin,P=5mm
- Description
- 1.45nF@1kHz 1.6J 20mW 250A 44.8V 77V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 802
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
100+
$0.0330
300+
$0.0325
1000+
$0.0320
Related Products