
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-7 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 4.001nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V | |
| Configuration | Half-Bridge | |
| Gate Charge(Qg) | 112nC | |
| Current - Continuous Drain(Id) | 158A | |
| Reverse Transfer Capacitance (Crss) | 22pF | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 386pF | |
| Pd - Power Dissipation | 535W | |
| RDS(on) | 13.1mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMBG65R010M2H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-7 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 4.001nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.6V | |
| Configuration | Half-Bridge | |
| Gate Charge(Qg) | 112nC | |
| Current - Continuous Drain(Id) | 158A | |
| Reverse Transfer Capacitance (Crss) | 22pF | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 386pF | |
| Pd - Power Dissipation | 535W | |
| RDS(on) | 13.1mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMBG65R010M2H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IMBG65R010M2H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.