CHV1812N2K0271JCT
Extended
* Images are for reference only

CHV1812N2K0271JCT

Attributes
Value
MFR.Part #
CHV1812N2K0271JCT
JLCPCB Part #
C3891552
Package
1812
Description
270pF 2kV C0G ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package1812
Voltage Rating2kV
Tolerance±5%
Capacitance270pF
Temperature CoefficientC0G