GMC43CG223G50NT
Extended
* Images are for reference only

GMC43CG223G50NT

Attributes
Value
MFR.Part #
GMC43CG223G50NT
JLCPCB Part #
C3887441
Package
1812
Description
22nF 50V C0G ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package1812
Voltage Rating50V
Tolerance±2%
Capacitance22nF
Temperature CoefficientC0G