GMC10CG100F50NT
Extended
* Images are for reference only

GMC10CG100F50NT

Attributes
Value
MFR.Part #
GMC10CG100F50NT
JLCPCB Part #
C3881150
Package
0603
Description
10pF 50V C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package0603
Voltage Rating50V
Tolerance±1%
Capacitance10pF
Temperature CoefficientC0G