



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | SMD,P=1.25mm | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.6mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Number of Pins | 3P | |
| Pitch | 1.25mm | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 4.7mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX12501-3AB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | SMD,P=1.25mm | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.6mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Number of Pins | 3P | |
| Pitch | 1.25mm | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 4.7mm | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX12501-3AB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX12501-3AB datasheets or manufacturer documentation.
Datasheet: HX12501-3AB Datasheet (PDF)
The HX12501-3AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.