
GMC45Z5U155Z50NT
- Manufacturer
- MFR.Part #
- GMC45Z5U155Z50NT
- JLCPCB Part #
- C3850592
- Package
- 1825
- Description
- -20%~+80% 1.5uF 50V Z5U 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 1825 | |
| Voltage Rating | 50V | |
| Tolerance | -20%~+80% | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | Z5U |

* Images are for reference only
GMC45Z5U155Z50NT
Extended- Manufacturer
- MFR.Part #
- GMC45Z5U155Z50NT
- JLCPCB Part #
- C3850592
- Package
- 1825
- Description
- -20%~+80% 1.5uF 50V Z5U 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GMC45Z5U155Z50NT
Extended- Manufacturer
- MFR.Part #
- GMC45Z5U155Z50NT
- JLCPCB Part #
- C3850592
- Package
- 1825
- Description
- -20%~+80% 1.5uF 50V Z5U 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC45Z5U155Z50NT Specifications
GMC45Z5U155Z50NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 1825 | |
| Voltage Rating | 50V | |
| Tolerance | -20%~+80% | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | Z5U |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC45Z5U155Z50NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC45Z5U155Z50NT Schematic Symbol & PCB Footprint
The GMC45Z5U155Z50NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.