
GMC32Z5U274Z25NT
- Manufacturer
- MFR.Part #
- GMC32Z5U274Z25NT
- JLCPCB Part #
- C3839344
- Package
- 1210
- Description
- -20%~+80% 25V 270nF Z5U 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 1210 | |
| Voltage Rating | 25V | |
| Tolerance | -20%~+80% | |
| Capacitance | 270nF | |
| Temperature Coefficient | Z5U |

* Images are for reference only
GMC32Z5U274Z25NT
Extended- Manufacturer
- MFR.Part #
- GMC32Z5U274Z25NT
- JLCPCB Part #
- C3839344
- Package
- 1210
- Description
- -20%~+80% 25V 270nF Z5U 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GMC32Z5U274Z25NT
Extended- Manufacturer
- MFR.Part #
- GMC32Z5U274Z25NT
- JLCPCB Part #
- C3839344
- Package
- 1210
- Description
- -20%~+80% 25V 270nF Z5U 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC32Z5U274Z25NT Specifications
GMC32Z5U274Z25NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 1210 | |
| Voltage Rating | 25V | |
| Tolerance | -20%~+80% | |
| Capacitance | 270nF | |
| Temperature Coefficient | Z5U |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC32Z5U274Z25NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC32Z5U274Z25NT Documents
GMC32Z5U274Z25NT datasheets or manufacturer documentation.
Datasheet: GMC32Z5U274Z25NT Datasheet (PDF)
GMC32Z5U274Z25NT Schematic Symbol & PCB Footprint
The GMC32Z5U274Z25NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.