CHV2220N250274KXT
Extended
* Images are for reference only

CHV2220N250274KXT

Attributes
Value
MFR.Part #
CHV2220N250274KXT
JLCPCB Part #
C3834391
Package
2220
Description
250V 270nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package2220
Voltage Rating250V
Tolerance±10%
Capacitance270nF
Temperature CoefficientX7R