
54HC162/BEA
- Manufacturer
- MFR.Part #
- 54HC162/BEA
- JLCPCB Part #
- C3828541
- Package
- DIP-16
- Description
- Reset function、Synchronous counting DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | DIP-16 | |
| Logic Type | BCD Counter | |
| Trigger Type | Rising Edge | |
| Series | 54HC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |

* Images are for reference only
54HC162/BEA
Extended- Manufacturer
- MFR.Part #
- 54HC162/BEA
- JLCPCB Part #
- C3828541
- Package
- DIP-16
- Description
- Reset function、Synchronous counting DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
54HC162/BEA
Extended- Manufacturer
- MFR.Part #
- 54HC162/BEA
- JLCPCB Part #
- C3828541
- Package
- DIP-16
- Description
- Reset function、Synchronous counting DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54HC162/BEA Specifications
54HC162/BEA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | DIP-16 | |
| Logic Type | BCD Counter | |
| Trigger Type | Rising Edge | |
| Series | 54HC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54HC162/BEA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54HC162/BEA Schematic Symbol & PCB Footprint
The 54HC162/BEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.