
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -20℃~+85℃ | |
| Count Rate | 5MHz | |
| Logic Type | Decade Counter | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter、Down Counter | |
| Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Cascade counter、Multi-mode counting、Count value latch |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM7217AIQI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -20℃~+85℃ | |
| Count Rate | 5MHz | |
| Logic Type | Decade Counter | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter、Down Counter | |
| Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Cascade counter、Multi-mode counting、Count value latch |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7217AIQI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM7217AIQI datasheets or manufacturer documentation.
Datasheet: ICM7217AIQI Datasheet (PDF)
The ICM7217AIQI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.