
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CFlatPack-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 40MHz | |
| Propagation Delay | 27ns@5V,15pF | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 10ns、25ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 28mA | |
| Number of Elements | 1 | |
| Hold Time | 5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN54LS377WB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CFlatPack-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 40MHz | |
| Propagation Delay | 27ns@5V,15pF | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 10ns、25ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 28mA | |
| Number of Elements | 1 | |
| Hold Time | 5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN54LS377WB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN54LS377WB datasheets or manufacturer documentation.
Datasheet: SN54LS377WB Datasheet (PDF)
The SN54LS377WB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.