
T40N
- Manufacturer
- MFR.Part #
- T40N
- JLCPCB Part #
- C3823903
- Package
- BGA-356(14x14)
- Description
- 1.7V~1.9V I2C、I2S、UART、Serial BGA-356(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | BGA-356(14x14) | |
| Voltage - Supply | 1.7V~1.9V | |
| Control Interface | I2C、I2S、UART、Serial |

* Images are for reference only
T40N
Extended- Manufacturer
- MFR.Part #
- T40N
- JLCPCB Part #
- C3823903
- Package
- BGA-356(14x14)
- Description
- 1.7V~1.9V I2C、I2S、UART、Serial BGA-356(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T40N
Extended- Manufacturer
- MFR.Part #
- T40N
- JLCPCB Part #
- C3823903
- Package
- BGA-356(14x14)
- Description
- 1.7V~1.9V I2C、I2S、UART、Serial BGA-356(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T40N Specifications
T40N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | BGA-356(14x14) | |
| Voltage - Supply | 1.7V~1.9V | |
| Control Interface | I2C、I2S、UART、Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T40N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T40N Schematic Symbol & PCB Footprint
The T40N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.