
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D76.2xL92.08mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 7mΩ@120Hz | |
| Voltage Rating | 16V | |
| Pin Spacing | 31.75mm | |
| Height - Seated (Max) | 92.08mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 0.12F | |
| Ripple Current | 20.1A@120Hz | |
| Diameter | 76.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGS124U016X3L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D76.2xL92.08mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 7mΩ@120Hz | |
| Voltage Rating | 16V | |
| Pin Spacing | 31.75mm | |
| Height - Seated (Max) | 92.08mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 0.12F | |
| Ripple Current | 20.1A@120Hz | |
| Diameter | 76.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGS124U016X3L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGS124U016X3L datasheets or manufacturer documentation.
Datasheet: CGS124U016X3L Datasheet (PDF)
The CGS124U016X3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.