E36D351CAS143MFE5U
Extended
* Images are for reference only

E36D351CAS143MFE5U

Attributes
Value
MFR.Part #
E36D351CAS143MFE5U
JLCPCB Part #
C3812942
Package
Plugin
Description
-40℃~+85℃ 14000uF 2000hrs@85℃ 350V ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating350V
Tolerance±20%
Capacitance14000uF