
730P185X9250
- Manufacturer
- MFR.Part #
- 730P185X9250
- JLCPCB Part #
- C3784074
- Package
- Plugin,D17xL31.8mm
- Description
- -55℃~+85℃ 1.8uF 250V ±10% 插件,D17xL31.8mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D17xL31.8mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1.8uF |

* Images are for reference only
730P185X9250
Extended- Manufacturer
- MFR.Part #
- 730P185X9250
- JLCPCB Part #
- C3784074
- Package
- Plugin,D17xL31.8mm
- Description
- -55℃~+85℃ 1.8uF 250V ±10% 插件,D17xL31.8mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
730P185X9250
Extended- Manufacturer
- MFR.Part #
- 730P185X9250
- JLCPCB Part #
- C3784074
- Package
- Plugin,D17xL31.8mm
- Description
- -55℃~+85℃ 1.8uF 250V ±10% 插件,D17xL31.8mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
730P185X9250 Specifications
730P185X9250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D17xL31.8mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 730P185X9250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

730P185X9250 Documents
730P185X9250 datasheets or manufacturer documentation.
Datasheet: 730P185X9250 Datasheet (PDF)
730P185X9250 Schematic Symbol & PCB Footprint
The 730P185X9250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.