953BXW3P5KSF-F
Extended
* Images are for reference only

953BXW3P5KSF-F

Attributes
Value
MFR.Part #
953BXW3P5KSF-F
JLCPCB Part #
C3782347
Package
Plugin,P=37.5mm
Description
-40℃~+85℃ 275V 3.5uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerCornell Dubilier Electronics
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+85℃
Voltage Rating275V
Tolerance±10%
Capacitance3.5uF