
FCN2820A334K-Z
- Manufacturer
- MFR.Part #
- FCN2820A334K-Z
- JLCPCB Part #
- C3780137
- Package
- SMD,5x7.1mm
- Description
- -40℃~+85℃ 100V 330nF Metallized Polyethylene Terephthalate (PET) ±10% SMD,5x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,5x7.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |

* Images are for reference only
FCN2820A334K-Z
Extended- Manufacturer
- MFR.Part #
- FCN2820A334K-Z
- JLCPCB Part #
- C3780137
- Package
- SMD,5x7.1mm
- Description
- -40℃~+85℃ 100V 330nF Metallized Polyethylene Terephthalate (PET) ±10% SMD,5x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FCN2820A334K-Z
Extended- Manufacturer
- MFR.Part #
- FCN2820A334K-Z
- JLCPCB Part #
- C3780137
- Package
- SMD,5x7.1mm
- Description
- -40℃~+85℃ 100V 330nF Metallized Polyethylene Terephthalate (PET) ±10% SMD,5x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCN2820A334K-Z Specifications
FCN2820A334K-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | SMD,5x7.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCN2820A334K-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCN2820A334K-Z Documents
FCN2820A334K-Z datasheets or manufacturer documentation.
Datasheet: FCN2820A334K-Z Datasheet (PDF)
FCN2820A334K-Z Schematic Symbol & PCB Footprint
The FCN2820A334K-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.