
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Actuator Color | Red | |
| Life | 100,000 cycles | |
| Current Rating | 10A | |
| Circuit | SPST | |
| Voltage Rating (DC) | 30V | |
| Actuator Identifier | No Marking |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRA511-RS-B/024V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Actuator Color | Red | |
| Life | 100,000 cycles | |
| Current Rating | 10A | |
| Circuit | SPST | |
| Voltage Rating (DC) | 30V | |
| Actuator Identifier | No Marking |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRA511-RS-B/024V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRA511-RS-B/024V datasheets or manufacturer documentation.
Datasheet: LRA511-RS-B/024V Datasheet (PDF)
The LRA511-RS-B/024V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.