
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Actuator Color | Black | |
| Life | 25,000 Cycles | |
| Current Rating | 20A | |
| Circuit | DPST | |
| Voltage Rating (AC) | 277V | |
| Actuator Identifier | ON OFF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TIGK721-6S-BL-NBL/ON-OFF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Actuator Color | Black | |
| Life | 25,000 Cycles | |
| Current Rating | 20A | |
| Circuit | DPST | |
| Voltage Rating (AC) | 277V | |
| Actuator Identifier | ON OFF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TIGK721-6S-BL-NBL/ON-OFF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TIGK721-6S-BL-NBL/ON-OFF datasheets or manufacturer documentation.
Datasheet: TIGK721-6S-BL-NBL/ON-OFF Datasheet (PDF)
The TIGK721-6S-BL-NBL/ON-OFF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.