
* Images are for reference only
ST2080S
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- ST2080S
- JLCPCB Part #
- C3757261
- Package
- TO-277B
- Description
- -55℃~+150℃ 1 Independent 150A 20A 300uA@80V 700mV@20A 80V TO-277B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3448
200+
$0.1335
500+
$0.1289
1000+
$0.1264
Related Products