This website requires JavaScript.
no-image

* Images are for reference only

AM2966SC

Extended
Manufacturer
AMD(Advanced Micro Devices)
MFR.Part #
AM2966SC
JLCPCB Part #
C3756541
Package
SO-20
Description
0℃~+70℃ 1 12mA 1mA 20ns@5V,50pF 4.75V~5.25V 8 Tri-State SO-20 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9929
200+ $1.5454
500+ $1.4907
1000+ $1.4650

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons