
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 150nA | |
| Current - Output High(IOH) | 85mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 85mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4090EUT-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 150nA | |
| Current - Output High(IOH) | 85mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 85mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4090EUT-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4090EUT-T datasheets or manufacturer documentation.
Datasheet: MAX4090EUT-T Datasheet (PDF)
The MAX4090EUT-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.