
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 7V~20V | |
| Quiescent Current | 4mA | |
| Features | Short-Circuit Protection | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9550EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 7V~20V | |
| Quiescent Current | 4mA | |
| Features | Short-Circuit Protection | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9550EUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9550EUA+ datasheets or manufacturer documentation.
Datasheet: MAX9550EUA+ Datasheet (PDF)
The MAX9550EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.