
* Images are for reference only
MAX1792EUA25+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1792EUA25+
- JLCPCB Part #
- C3752622
- Package
- uMAX-8-EP
- Description
- -40℃~+85℃@(Ta) 1 1.25V~5V、2.5V 115uVrms 250uA 360mV@(500mA) 5.5V 500mA Adjustable、Fixed PG Pin、Enable、Short Circuit Protection、Thermal Shutdown Positive uMAX-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6338
10+
$5.7065
50+
$5.1409
100+
$4.6668
Related Products

MAX1792EUA15+
Analog Devices Inc./Maxim Integrated
$1.9317

MAX1792EUA25+T
Analog Devices Inc./Maxim Integrated
$2.0699

MAX1792EUA25
Analog Devices Inc./Maxim Integrated
$0.0783

MAX1792EUA25/V+
Analog Devices Inc./Maxim Integrated
$6.2947

MAX1792EUA33+T
Analog Devices Inc./Maxim Integrated
$7.8680

MAX1792EUA18/V+T
Analog Devices Inc./Maxim Integrated
$2.0699