
AP7345D-3328RH4-7
- Manufacturer
- MFR.Part #
- AP7345D-3328RH4-7
- JLCPCB Part #
- C3752141
- Package
- X2-DFN1612-8
- Description
- -40℃~+85℃@(Ta) 140uA 2 2.8V、3.3V 290mV@(300mA)、300mV@(300mA) 300mA 5.25V 75dB@(1kHz) Fixed Low ESR、Over Current Protection、Enable、Short Circuit Protection Positive X2-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1612-8 | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(1kHz) | |
| standby current | 140uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Features | Low ESR、Over Current Protection、Enable、Short Circuit Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 290mV@(300mA)、300mV@(300mA) | |
| Output Voltage | 2.8V、3.3V | |
| Number of Outputs | 2 |

* Images are for reference only
AP7345D-3328RH4-7
Extended- Manufacturer
- MFR.Part #
- AP7345D-3328RH4-7
- JLCPCB Part #
- C3752141
- Package
- X2-DFN1612-8
- Description
- -40℃~+85℃@(Ta) 140uA 2 2.8V、3.3V 290mV@(300mA)、300mV@(300mA) 300mA 5.25V 75dB@(1kHz) Fixed Low ESR、Over Current Protection、Enable、Short Circuit Protection Positive X2-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AP7345D-3328RH4-7
Extended- Manufacturer
- MFR.Part #
- AP7345D-3328RH4-7
- JLCPCB Part #
- C3752141
- Package
- X2-DFN1612-8
- Description
- -40℃~+85℃@(Ta) 140uA 2 2.8V、3.3V 290mV@(300mA)、300mV@(300mA) 300mA 5.25V 75dB@(1kHz) Fixed Low ESR、Over Current Protection、Enable、Short Circuit Protection Positive X2-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP7345D-3328RH4-7 Specifications
AP7345D-3328RH4-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1612-8 | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(1kHz) | |
| standby current | 140uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Features | Low ESR、Over Current Protection、Enable、Short Circuit Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 290mV@(300mA)、300mV@(300mA) | |
| Output Voltage | 2.8V、3.3V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP7345D-3328RH4-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP7345D-3328RH4-7 Documents
AP7345D-3328RH4-7 datasheets or manufacturer documentation.
AP7345D-3328RH4-7 Schematic Symbol & PCB Footprint
The AP7345D-3328RH4-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.