
* Images are for reference only
R1180N231C-TR-YE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180N231C-TR-YE
- JLCPCB Part #
- C3752079
- Package
- SOT-23-5
- Description
- -50℃~+105℃@(Ta) 1 150mA 1uA 2.3V 350mV@(150mA) 6V Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3169
200+
$0.1227
500+
$0.1184
1000+
$0.1163
Related Products