This website requires JavaScript.
no-image

* Images are for reference only

R1501J092B-T1-JE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1501J092B-T1-JE
JLCPCB Part #
C3751703
Package
TO-252-5-P2
Description
-40℃~+105℃@(Ta) 1 1A 24V 70uA 775mV@(1A) 9.2V Fixed Over Current Protection、Thermal Shutdown Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4672
200+ $0.5689
500+ $0.5480
1000+ $0.5384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons