
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(7x7) | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 28V | |
| Output Configuration | Positive | |
| Features | Over Current Protection | |
| Output Voltage | 600mV~1.75V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1816ETM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(7x7) | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 28V | |
| Output Configuration | Positive | |
| Features | Over Current Protection | |
| Output Voltage | 600mV~1.75V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1816ETM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1816ETM datasheets or manufacturer documentation.
Datasheet: MAX1816ETM Datasheet (PDF)
The MAX1816ETM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.