
* Images are for reference only
R1172S251B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1172S251B-E2-FE
- JLCPCB Part #
- C3751513
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1A 2.5V 30uVrms 320mV@(1A) 60uA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4420
200+
$0.1711
500+
$0.1651
1000+
$0.1621
Related Products

R1172S151B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4509

R1172S251D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4580

R1170S251B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4509

R1518S501F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6457

RP132S111D5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3744

R1171S451A-E2-FE
Nisshinbo Micro Devices Inc.
$0.4395