CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICL7663AITV
ICL7663AITV
Extended
* Images are for reference only

ICL7663AITV

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ICL7663AITV
JLCPCB Part #
C3751008
Package
TO-99-8
Description
-20℃~+85℃@(Ta) 1.3V~16V 16V 2 40mA 4uA Adjustable Over Current Protection、Enable Positive TO-99-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTO-99-8
Operating Temperature-20℃~+85℃@(Ta)
standby current4uA
Output TypeAdjustable
Voltage - Supply16V
Output Current40mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Adjustable current limiting
Output Voltage1.3V~16V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICL7663AITV
ICL7663AITV

* Images are for reference only

ICL7663AITV

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ICL7663AITV
JLCPCB Part #
C3751008
Package
TO-99-8
Description
-20℃~+85℃@(Ta) 1.3V~16V 16V 2 40mA 4uA Adjustable Over Current Protection、Enable Positive TO-99-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7663AITV

* Images are for reference only

ICL7663AITV

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ICL7663AITV
JLCPCB Part #
C3751008
Package
TO-99-8
Description
-20℃~+85℃@(Ta) 1.3V~16V 16V 2 40mA 4uA Adjustable Over Current Protection、Enable Positive TO-99-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7663AITV Specifications

ICL7663AITV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTO-99-8
Operating Temperature-20℃~+85℃@(Ta)
standby current4uA
Output TypeAdjustable
Voltage - Supply16V
Output Current40mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Adjustable current limiting
Output Voltage1.3V~16V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7663AITV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7663AITV Documents

ICL7663AITV datasheets or manufacturer documentation.

Datasheet: ICL7663AITV Datasheet (PDF)

ICL7663AITV Schematic Symbol & PCB Footprint

The ICL7663AITV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.