
NJU7222U30-TE1
- Manufacturer
- MFR.Part #
- NJU7222U30-TE1
- JLCPCB Part #
- C3750918
- Package
- SOT-89-3
- Description
- -25℃~+75℃ 1 100mA 14V 20uA 3V 400mV@(50mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-3 | |
| Operating Temperature | -25℃~+75℃ | |
| standby current | 20uA | |
| Voltage - Supply | 14V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Features | Short Circuit Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 400mV@(50mA) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 |

* Images are for reference only
NJU7222U30-TE1
Extended- Manufacturer
- MFR.Part #
- NJU7222U30-TE1
- JLCPCB Part #
- C3750918
- Package
- SOT-89-3
- Description
- -25℃~+75℃ 1 100mA 14V 20uA 3V 400mV@(50mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJU7222U30-TE1
Extended- Manufacturer
- MFR.Part #
- NJU7222U30-TE1
- JLCPCB Part #
- C3750918
- Package
- SOT-89-3
- Description
- -25℃~+75℃ 1 100mA 14V 20uA 3V 400mV@(50mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU7222U30-TE1 Specifications
NJU7222U30-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-3 | |
| Operating Temperature | -25℃~+75℃ | |
| standby current | 20uA | |
| Voltage - Supply | 14V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Features | Short Circuit Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 400mV@(50mA) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7222U30-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU7222U30-TE1 Documents
NJU7222U30-TE1 datasheets or manufacturer documentation.
Datasheet: NJU7222U30-TE1 Datasheet (PDF)
NJU7222U30-TE1 Schematic Symbol & PCB Footprint
The NJU7222U30-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.