
RP106K091D-TR
- Manufacturer
- MFR.Part #
- RP106K091D-TR
- JLCPCB Part #
- C3750083
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 3.6V 30uVrms 360mV@(400mA) 400mA 48uA 60dB@(10kHz) 900mV Fixed Over Current Protection、Soft Start、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1212-6 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(10kHz) | |
| standby current | 48uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 30uVrms | |
| Voltage - Supply | 3.6V | |
| Output Type | Fixed | |
| Output Current | 400mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control、Built-in soft-start | |
| Voltage Dropout | 360mV@(400mA) | |
| Output Voltage | 900mV | |
| Number of Outputs | 1 |

* Images are for reference only
RP106K091D-TR
Extended- Manufacturer
- MFR.Part #
- RP106K091D-TR
- JLCPCB Part #
- C3750083
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 3.6V 30uVrms 360mV@(400mA) 400mA 48uA 60dB@(10kHz) 900mV Fixed Over Current Protection、Soft Start、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP106K091D-TR
Extended- Manufacturer
- MFR.Part #
- RP106K091D-TR
- JLCPCB Part #
- C3750083
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 3.6V 30uVrms 360mV@(400mA) 400mA 48uA 60dB@(10kHz) 900mV Fixed Over Current Protection、Soft Start、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP106K091D-TR Specifications
RP106K091D-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1212-6 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(10kHz) | |
| standby current | 48uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 30uVrms | |
| Voltage - Supply | 3.6V | |
| Output Type | Fixed | |
| Output Current | 400mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control、Built-in soft-start | |
| Voltage Dropout | 360mV@(400mA) | |
| Output Voltage | 900mV | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP106K091D-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP106K091D-TR Documents
RP106K091D-TR datasheets or manufacturer documentation.
Datasheet: RP106K091D-TR Datasheet (PDF)
RP106K091D-TR Schematic Symbol & PCB Footprint
The RP106K091D-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.