This website requires JavaScript.
no-image

* Images are for reference only

MAX6349THUT+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6349THUT+
JLCPCB Part #
C3749153
Package
SOT-6
Description
0℃~+85℃@(Ta) 1 150mA 25uA 3.3V 300mV@(150mA) 5.5V Fixed PG Pin、Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1856
200+ $0.8469
500+ $0.8164
1000+ $0.8019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons