
ICL7663CSA
- Manufacturer
- MFR.Part #
- ICL7663CSA
- JLCPCB Part #
- C3749067
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 2 40mA Adjustable Over Current Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| standby current | 10uA | |
| Output Type | Adjustable | |
| Voltage - Supply | 16V | |
| Output Current | 40mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Adjustable current limiting | |
| Output Voltage | 1.3V~16V | |
| Number of Outputs | 2 |

* Images are for reference only
ICL7663CSA
Extended- Manufacturer
- MFR.Part #
- ICL7663CSA
- JLCPCB Part #
- C3749067
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 2 40mA Adjustable Over Current Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ICL7663CSA
Extended- Manufacturer
- MFR.Part #
- ICL7663CSA
- JLCPCB Part #
- C3749067
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 2 40mA Adjustable Over Current Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7663CSA Specifications
ICL7663CSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| standby current | 10uA | |
| Output Type | Adjustable | |
| Voltage - Supply | 16V | |
| Output Current | 40mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Adjustable current limiting | |
| Output Voltage | 1.3V~16V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7663CSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7663CSA Documents
ICL7663CSA datasheets or manufacturer documentation.
Datasheet: ICL7663CSA Datasheet (PDF)
ICL7663CSA Schematic Symbol & PCB Footprint
The ICL7663CSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.