
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| standby current | 3mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 1mVpp | |
| Voltage - Supply | 10V | |
| Output Type | Adjustable | |
| Output Current | 5mA | |
| Features | Enable control | |
| Output Configuration | Negative | |
| Output Voltage | 500mV~9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX853ESA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| standby current | 3mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 1mVpp | |
| Voltage - Supply | 10V | |
| Output Type | Adjustable | |
| Output Current | 5mA | |
| Features | Enable control | |
| Output Configuration | Negative | |
| Output Voltage | 500mV~9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX853ESA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX853ESA datasheets or manufacturer documentation.
Datasheet: MAX853ESA Datasheet (PDF)
The MAX853ESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.