
RP114N331D-TR-FE
- Manufacturer
- MFR.Part #
- RP114N331D-TR-FE
- JLCPCB Part #
- C3748354
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 290mV@(300mA)、290mV@(300mA) 3.3V 300mA 5.25V Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection | |
| Voltage Dropout | 290mV@(300mA)、290mV@(300mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
RP114N331D-TR-FE
Extended- Manufacturer
- MFR.Part #
- RP114N331D-TR-FE
- JLCPCB Part #
- C3748354
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 290mV@(300mA)、290mV@(300mA) 3.3V 300mA 5.25V Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP114N331D-TR-FE
Extended- Manufacturer
- MFR.Part #
- RP114N331D-TR-FE
- JLCPCB Part #
- C3748354
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 290mV@(300mA)、290mV@(300mA) 3.3V 300mA 5.25V Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP114N331D-TR-FE Specifications
RP114N331D-TR-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection | |
| Voltage Dropout | 290mV@(300mA)、290mV@(300mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP114N331D-TR-FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP114N331D-TR-FE Documents
RP114N331D-TR-FE datasheets or manufacturer documentation.
Datasheet: RP114N331D-TR-FE Datasheet (PDF)
RP114N331D-TR-FE Schematic Symbol & PCB Footprint
The RP114N331D-TR-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.