CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX1533ETJ
MAX1533ETJ
Extended
* Images are for reference only

MAX1533ETJ

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1533ETJ
JLCPCB Part #
C3747950
Package
TQFN-32(5x5)
Description
-40℃~+85℃ 100mA 1V~5.5V、3.3V、5V 2 26V Fixed、Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Low ESR、ESD Protection、Enable、With Charge Pump TQFN-32(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-32(5x5)
Operating Temperature-40℃~+85℃
Synchronous RectifierYes
Frequency - Switching170kHz~230kHz、240kHz~330kHz、375kHz~575kHz
Voltage - Supply6V~26V
Output TypeAdjustable and Fixed
Quiescent Current15uA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3.28V~3.38V、4.975V~5.125V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX1533ETJ
MAX1533ETJ

* Images are for reference only

MAX1533ETJ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1533ETJ
JLCPCB Part #
C3747950
Package
TQFN-32(5x5)
Description
-40℃~+85℃ 100mA 1V~5.5V、3.3V、5V 2 26V Fixed、Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Low ESR、ESD Protection、Enable、With Charge Pump TQFN-32(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1533ETJ

* Images are for reference only

MAX1533ETJ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1533ETJ
JLCPCB Part #
C3747950
Package
TQFN-32(5x5)
Description
-40℃~+85℃ 100mA 1V~5.5V、3.3V、5V 2 26V Fixed、Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Low ESR、ESD Protection、Enable、With Charge Pump TQFN-32(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1533ETJ Specifications

MAX1533ETJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-32(5x5)
Operating Temperature-40℃~+85℃
Synchronous RectifierYes
Frequency - Switching170kHz~230kHz、240kHz~330kHz、375kHz~575kHz
Voltage - Supply6V~26V
Output TypeAdjustable and Fixed
Quiescent Current15uA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage3.28V~3.38V、4.975V~5.125V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1533ETJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1533ETJ Documents

MAX1533ETJ datasheets or manufacturer documentation.

Datasheet: MAX1533ETJ Datasheet (PDF)

MAX1533ETJ Schematic Symbol & PCB Footprint

The MAX1533ETJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.