
MAX1976EZT160
- Manufacturer
- MFR.Part #
- MAX1976EZT160
- JLCPCB Part #
- C3747873
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.6V 140uA 200mV@(300mA) 3.6V 300mA 70dB@(1kHz) 86uVrms Fixed Over Temperature Protection、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| standby current | 140uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 86uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 3.6V | |
| Output Current | 300mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function | |
| Output Configuration | Positive | |
| Output Voltage | 1.6V | |
| Voltage Dropout | 200mV@(300mA) | |
| Number of Outputs | 1 |

* Images are for reference only
MAX1976EZT160
Extended- Manufacturer
- MFR.Part #
- MAX1976EZT160
- JLCPCB Part #
- C3747873
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.6V 140uA 200mV@(300mA) 3.6V 300mA 70dB@(1kHz) 86uVrms Fixed Over Temperature Protection、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX1976EZT160
Extended- Manufacturer
- MFR.Part #
- MAX1976EZT160
- JLCPCB Part #
- C3747873
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.6V 140uA 200mV@(300mA) 3.6V 300mA 70dB@(1kHz) 86uVrms Fixed Over Temperature Protection、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1976EZT160 Specifications
MAX1976EZT160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| standby current | 140uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 86uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 3.6V | |
| Output Current | 300mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function | |
| Output Configuration | Positive | |
| Output Voltage | 1.6V | |
| Voltage Dropout | 200mV@(300mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1976EZT160. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1976EZT160 Documents
MAX1976EZT160 datasheets or manufacturer documentation.
Datasheet: MAX1976EZT160 Datasheet (PDF)
MAX1976EZT160 Schematic Symbol & PCB Footprint
The MAX1976EZT160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.