CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX25001TSV85AKSA1
IFX25001TSV85AKSA1
Extended
* Images are for reference only

IFX25001TSV85AKSA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IFX25001TSV85AKSA1
JLCPCB Part #
C3747602
Package
TO-220
Description
-40℃~+125℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 60dB@(100Hz) 8.5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-220
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply40V
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output Voltage8.5V
Voltage Dropout500mV@(250mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX25001TSV85AKSA1
IFX25001TSV85AKSA1

* Images are for reference only

IFX25001TSV85AKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX25001TSV85AKSA1
JLCPCB Part #
C3747602
Package
TO-220
Description
-40℃~+125℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 60dB@(100Hz) 8.5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX25001TSV85AKSA1

* Images are for reference only

IFX25001TSV85AKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX25001TSV85AKSA1
JLCPCB Part #
C3747602
Package
TO-220
Description
-40℃~+125℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 60dB@(100Hz) 8.5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX25001TSV85AKSA1 Specifications

IFX25001TSV85AKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-220
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply40V
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output Voltage8.5V
Voltage Dropout500mV@(250mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFX25001TSV85AKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IFX25001TSV85AKSA1 Documents

IFX25001TSV85AKSA1 datasheets or manufacturer documentation.

Datasheet: IFX25001TSV85AKSA1 Datasheet (PDF)

IFX25001TSV85AKSA1 Schematic Symbol & PCB Footprint

The IFX25001TSV85AKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.