
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 45kHz~56kHz | |
| Voltage - Supply | 2.3V~16.5V | |
| Output Type | Adjustable and Fixed | |
| Output Current | 525mA | |
| Quiescent Current | 80uA | |
| Features | Dynamic voltage scaling | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Inverting | |
| Output Voltage | -5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX635BEJA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 45kHz~56kHz | |
| Voltage - Supply | 2.3V~16.5V | |
| Output Type | Adjustable and Fixed | |
| Output Current | 525mA | |
| Quiescent Current | 80uA | |
| Features | Dynamic voltage scaling | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Inverting | |
| Output Voltage | -5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX635BEJA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX635BEJA datasheets or manufacturer documentation.
Datasheet: MAX635BEJA Datasheet (PDF)
The MAX635BEJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.