
* Images are for reference only
R1180D331B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180D331B-TR-FE
- JLCPCB Part #
- C3747404
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 1uA 250mV@(150mA) 3.3V 6V Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3008
200+
$0.1165
500+
$0.1123
1000+
$0.1104
Related Products

R1170D331B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3817

R1180D321B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6032

R1180D231B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3008

R1180D211C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3008

R1180D301B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3008

R1116D281B5-TR-FE
Nisshinbo Micro Devices Inc.
$0.6032