
NJM12884U2-15-TE1
- Manufacturer
- MFR.Part #
- NJM12884U2-15-TE1
- JLCPCB Part #
- C3747187
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1.5V 15uVrms 250mV@(300mA) 280uA 500mA 6.5V 76dB@(1kHz) Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 76dB@(1kHz) | |
| standby current | 280uA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Noise | 15uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection、Adjustable soft-start | |
| Voltage Dropout | 250mV@(300mA) | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
NJM12884U2-15-TE1
Extended- Manufacturer
- MFR.Part #
- NJM12884U2-15-TE1
- JLCPCB Part #
- C3747187
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1.5V 15uVrms 250mV@(300mA) 280uA 500mA 6.5V 76dB@(1kHz) Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJM12884U2-15-TE1
Extended- Manufacturer
- MFR.Part #
- NJM12884U2-15-TE1
- JLCPCB Part #
- C3747187
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1.5V 15uVrms 250mV@(300mA) 280uA 500mA 6.5V 76dB@(1kHz) Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM12884U2-15-TE1 Specifications
NJM12884U2-15-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 76dB@(1kHz) | |
| standby current | 280uA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Noise | 15uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection、Adjustable soft-start | |
| Voltage Dropout | 250mV@(300mA) | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM12884U2-15-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM12884U2-15-TE1 Documents
NJM12884U2-15-TE1 datasheets or manufacturer documentation.
Datasheet: NJM12884U2-15-TE1 Datasheet (PDF)
NJM12884U2-15-TE1 Schematic Symbol & PCB Footprint
The NJM12884U2-15-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.