CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX27001TFVATMA1
IFX27001TFVATMA1
Extended
* Images are for reference only

IFX27001TFVATMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IFX27001TFVATMA1
JLCPCB Part #
C3746643
Package
TO-252-3
Description
-40℃~+125℃ 1 1.25V~38.6V 1.4V@(1A) 120uA 1A 40V 65dB@(120Hz) Adjustable Over Current Protection、Overheat protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
standby current120uA
Operating Temperature-40℃~+125℃
Voltage - Supply40V
Output TypeAdjustable
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Overheat protection
Output Voltage1.25V~38.6V
Voltage Dropout1.4V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IFX27001TFVATMA1
IFX27001TFVATMA1

* Images are for reference only

IFX27001TFVATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX27001TFVATMA1
JLCPCB Part #
C3746643
Package
TO-252-3
Description
-40℃~+125℃ 1 1.25V~38.6V 1.4V@(1A) 120uA 1A 40V 65dB@(120Hz) Adjustable Over Current Protection、Overheat protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX27001TFVATMA1

* Images are for reference only

IFX27001TFVATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IFX27001TFVATMA1
JLCPCB Part #
C3746643
Package
TO-252-3
Description
-40℃~+125℃ 1 1.25V~38.6V 1.4V@(1A) 120uA 1A 40V 65dB@(120Hz) Adjustable Over Current Protection、Overheat protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFX27001TFVATMA1 Specifications

IFX27001TFVATMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
standby current120uA
Operating Temperature-40℃~+125℃
Voltage - Supply40V
Output TypeAdjustable
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Overheat protection
Output Voltage1.25V~38.6V
Voltage Dropout1.4V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFX27001TFVATMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IFX27001TFVATMA1 Documents

IFX27001TFVATMA1 datasheets or manufacturer documentation.

IFX27001TFVATMA1 Schematic Symbol & PCB Footprint

The IFX27001TFVATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.