CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4473GV53AUMA2
TLE4473GV53AUMA2
Extended
* Images are for reference only

TLE4473GV53AUMA2

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4473GV53AUMA2
JLCPCB Part #
C3746546
Package
DSO-12
Description
-40℃~+150℃@(Tj) 180mA、300mA 2 265uA 3.3V、5V 42V 600mV@(100mA) 65dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown、Enable、With Watchdog Timer Positive DSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-12
Power Supply Rejection Ratio (PSRR)65dB@(100Hz)
standby current265uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply42V
Output TypeFixed
Output Current180mA、300mA
FeaturesOver Current Protection、Thermal Shutdown、Enable、With Watchdog Timer
Output ConfigurationPositive
Voltage Dropout600mV@(100mA)
Output Voltage3.3V、5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4473GV53AUMA2
TLE4473GV53AUMA2

* Images are for reference only

TLE4473GV53AUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4473GV53AUMA2
JLCPCB Part #
C3746546
Package
DSO-12
Description
-40℃~+150℃@(Tj) 180mA、300mA 2 265uA 3.3V、5V 42V 600mV@(100mA) 65dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown、Enable、With Watchdog Timer Positive DSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4473GV53AUMA2

* Images are for reference only

TLE4473GV53AUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4473GV53AUMA2
JLCPCB Part #
C3746546
Package
DSO-12
Description
-40℃~+150℃@(Tj) 180mA、300mA 2 265uA 3.3V、5V 42V 600mV@(100mA) 65dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown、Enable、With Watchdog Timer Positive DSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4473GV53AUMA2 Specifications

TLE4473GV53AUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-12
Power Supply Rejection Ratio (PSRR)65dB@(100Hz)
standby current265uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply42V
Output TypeFixed
Output Current180mA、300mA
FeaturesOver Current Protection、Thermal Shutdown、Enable、With Watchdog Timer
Output ConfigurationPositive
Voltage Dropout600mV@(100mA)
Output Voltage3.3V、5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4473GV53AUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4473GV53AUMA2 Documents

TLE4473GV53AUMA2 datasheets or manufacturer documentation.

TLE4473GV53AUMA2 Schematic Symbol & PCB Footprint

The TLE4473GV53AUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.